NSK 32213J Tapered 65 mm ID Tapered Roller Bearing, 120 mm OD

Image representative of range

Subtotal (1 unit)*

£41.09

(exc. VAT)

£49.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.09

*price indicative

RS Stock No.:
642-543
Mfr. Part No.:
32213J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

65mm

Bore Type

Tapered

Cone Width

31mm

Static Load Rating

202kN

Cup Width

27mm

Outside Diameter

120mm

Bearing Dynamic Load Rating

193kN

Limiting Speed

4000rpm

Maximum Speed - Oil

4000rpm

Maximum Speed - Grease

3000rpm

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller bearing is expertly designed to support high load capacities while ensuring optimal performance in various applications. Engineered to meet rigorous ISO standards, this bearing boast a comprehensive range of boundary dimensions, making it Ideal for precise fitting on shafts and housing abutments. The robust design features Basic dynamic and static load ratings that enhance durability and reliability under demanding conditions. With grease and oil-bath lubrication options available, this bearing guarantees efficient operation at varying speeds, thus catering to diverse needs within the industrial sector.

Designed for high load capacities ensuring durability and longevity

Complies with ISO 3EC and ISO355 standards for superior performance

Features precise boundary dimensions for an optimal fit on shaft and housing

Provides Basic dynamic load rating of 193000 N for reliable operation

Offers a Basic static load rating of 202000 N suitable for heavy static loads

Compatible with both grease and oil-bath lubrication for versatile use

Includes effective load centre measurement for improved performance

Engineered with chamfer dimensions to reduce stress and enhance lifespan

Compact design facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy