NSK 32036XJ Tapered 180 mm ID Tapered Roller Bearing, 280 mm OD

Image representative of range

Subtotal (1 unit)*

£558.07

(exc. VAT)

£669.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£558.07

*price indicative

RS Stock No.:
642-537
Mfr. Part No.:
32036XJ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

180mm

Bore Type

Tapered

Maximum Speed - Oil

1600rpm

Bearing Dynamic Load Rating

785kN

Outside Diameter

280mm

Maximum Speed - Grease

1200rpm

Limiting Speed

1200rpm

Static Load Rating

1130kN

Cup Width

48mm

Cone Width

64mm

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller Bearing is engineered for high efficiency and reliability in demanding industrial applications. Its robust design features a bore diameter of 180 mm and an outside diameter of 280 mm, making it suitable for a wide range of machinery. This bearing is crafted to accommodate both axial and radial loads, ensuring a smooth operation even at high speeds, with a Basic dynamic load rating of 785,000 N. The dual lubrication options—including grease and oil-bath—allow for optimal performance while increasing longevity. Additionally, its precise dimensions and effective load centre enhance operational stability, making the HR32036XJ a Crucial component in any heavy-duty setting.

Designed for high load applications offering optimal performance under stress

Constructed with a bore diameter of 180 mm and an outside diameter of 280 mm for versatility

Includes a total width of 64 mm ensuring stability and strength in operations

Features a chamfer dimension of 2.5 mm for the outer ring and 3 mm for the inner ring to reduce stress at contact points

Impressive Basic static load rating of 1130000 N Ideal for heavy-duty applications

Mass of approximately 14.3 kg combining robustness with manageable weight

Carefully engineered dimensions for effective load distribution enhancing both performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy