NSK 33122J Tapered 110 mm ID Tapered Roller Bearing, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£307.51

(exc. VAT)

£369.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.51

*price indicative

RS Stock No.:
642-131
Mfr. Part No.:
33122J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Tapered Roller Bearing

Inside Diameter

110mm

Bore Type

Tapered

Cone Width

56mm

Cup Width

43mm

Static Load Rating

610kN

Outside Diameter

180mm

Maximum Speed - Oil

2600rpm

Limiting Speed

2600rpm

Maximum Speed - Grease

1900rpm

Bearing Dynamic Load Rating

450kN

Bearing Type

Tapered

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller bearing provide exceptional reliability for various applications requiring precise load handling. Designed for robustness, this bearing feature a bore diameter of 110 mm and an outside diameter of 180 mm, making it Ideal for demanding scenarios. With a total width of 56 mm, it ensure stability under load. The innovative design incorporates chamfered dimensions for enhanced efficiency and longer service life. Whether for grease or oil-bath lubrication, this bearing guarantees optimum performance at speeds up to 2600 min-1. The cisfully calculated load ratings of 450,000 N dynamic and 610,000 N static support heavy-duty operations while maintaining operational integrity.

Robust construction designed for heavy-duty applications

Bore diameter of 110 mm ensures compatibility with various shaft sizes

Outside diameter of 180 mm provides stability and support

Total width of 56 mm optimizes load distribution

Chamfered dimensions enhance the bearing’s efficiency

Offers excellent performance with grease lubrication up to 1900 min-1

Supports oil-bath lubrication for speeds up to 2600 min-1

Dynamic load rating of 450000 N for reliability under pressure

Static load rating of 610000 N ensures durability in stationary applications

Engineered for a longer operational lifespan with minimal maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy