NSK 32005XJ Tapered 25 mm ID Tapered Roller Bearing, 47 mm OD
- RS Stock No.:
- 642-527
- Mfr. Part No.:
- 32005XJ
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£9.34
(exc. VAT)
£11.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.34 |
*price indicative
- RS Stock No.:
- 642-527
- Mfr. Part No.:
- 32005XJ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cone Width | 15mm | |
| Cup Width | 11.5mm | |
| Static Load Rating | 33kN | |
| Outside Diameter | 47mm | |
| Limiting Speed | 8000rpm | |
| Maximum Speed - Grease | 8000rpm | |
| Bearing Dynamic Load Rating | 34kN | |
| Maximum Speed - Oil | 11000rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cone Width 15mm | ||
Cup Width 11.5mm | ||
Static Load Rating 33kN | ||
Outside Diameter 47mm | ||
Limiting Speed 8000rpm | ||
Maximum Speed - Grease 8000rpm | ||
Bearing Dynamic Load Rating 34kN | ||
Maximum Speed - Oil 11000rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing seamlessly integrates precision engineering with Advanced design for optimal performance in various applications. Featuring a bore diameter of 25 mm and an outside diameter of 47 mm, this bearing is specially designed to support radial and axial loads while ensuring low friction and high-speed operation. With a total width of 15 mm, it incorporates features like a minimum shaft abutment diameter of 30 mm and chamfer dimensions that enhance contact is a for increased durability. This component exhibits exceptional load ratings, providing a dynamic load rating of 34,000 N and a static load rating of 33,000 N. Ideal for applications requiring reliable support, this tapered roller bearing ensures a robust and efficient operation tailored to meet industry standards.
Maximum operational speed of 11000 min-1 when lubricated with oil-bath ensuring high-efficiency performance
Specially crafted to minimise friction loss and enhance the lifespan of machinery delivering longevity and reliability
Includes a constant calculation factor of 0.43 optimising its load-bearing capabilities and enhancing operating efficiency
Chamfer dimensions of 0.6 mm on both the outer and inner rings ensuring placement accuracy and optimal load distribution
Compact design with an effective load centre of 11.8 mm enhancing its utility across diverse industrial applications
Minimum width required in housing side faces of 3 mm and 3.5 mm for large and small sides ensuring space efficiency
Weighs approximately 0.116 kg making it easy to install while supporting heavy-duty performance requirements
Related links
- NSK 30303J Tapered 17 mm ID Tapered Roller Bearing, 47 mm OD
- SKF 22205 EK Tapered 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-LM72849/LM72810PX1 Tapered Roller 22.6 mm ID Tapered Roller Bearing, 47 mm OD
- SNR 30303A Taper Roller 17 mm ID Tapered Roller Bearing, 47 mm OD
- FAG 30204-A Taper 20 mm ID Tapered Roller Bearing, 47 mm OD
- SNR 30204A Taper Roller 20 mm ID Tapered Roller Bearing, 47 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- SKF 30303 Single Row Tapered Roller 17 mm ID Taper Roller Bearing, 47 mm OD


