NSK 31319J Tapered 95 mm ID Tapered Roller Bearing, 200 mm OD
- RS Stock No.:
- 642-524
- Mfr. Part No.:
- 31319J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£304.56
(exc. VAT)
£365.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.56 |
*price indicative
- RS Stock No.:
- 642-524
- Mfr. Part No.:
- 31319J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Tapered | |
| Maximum Speed - Grease | 1700rpm | |
| Limiting Speed | 2400rpm | |
| Static Load Rating | 375kN | |
| Outside Diameter | 200mm | |
| Bearing Dynamic Load Rating | 380kN | |
| Cone Width | 45mm | |
| Number of Rows | 1 | |
| Cup Width | 32mm | |
| Maximum Speed - Oil | 2400rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Tapered | ||
Maximum Speed - Grease 1700rpm | ||
Limiting Speed 2400rpm | ||
Static Load Rating 375kN | ||
Outside Diameter 200mm | ||
Bearing Dynamic Load Rating 380kN | ||
Cone Width 45mm | ||
Number of Rows 1 | ||
Cup Width 32mm | ||
Maximum Speed - Oil 2400rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Bearing is designed to deliver exceptional performance in demanding applications. Specifically engineered as a single-row tapered roller bearing, it facilitates efficient load distribution, enabling smoother operation even under heavy loads. With an inner diameter of 95 mm and an outer diameter of 200 mm, this bearing strikes an optimal balance between size and strength, ensuring reliability in various industrial contexts. Its precision engineering allows for minimal friction, enhancing overall productivity while extending the lifespan of machinery. The lightweight design, at 6.4 kg, further complements its functional attributes, making installation and maintenance more manageable for technicians.
Single-row tapered roller design promotes better axial load capacity
Inner diameter of 95 mm improves fit and stability within assemblies
Outer diameter of 200 mm ensures compatibility with a range of machinery
Width of 49.5 mm contributes to increased reliability and minimal wear
Lightweight at 6.4 kg aiding in easy installation and handling
Engineered for reduced friction resulting in extended service life
Optimised for high load demands enhancing operational efficiency
Versatile application across various industrial sectors including automotive and manufacturing
Related links
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- NTN 22319EAKW33C3 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD


