NSK NUP210ET 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 642-178
- Mfr. Part No.:
- NUP210ET
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£38.44
(exc. VAT)
£46.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.44 |
*price indicative
- RS Stock No.:
- 642-178
- Mfr. Part No.:
- NUP210ET
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Maximum Speed - Grease | 6300rpm | |
| Outside Diameter | 90mm | |
| Static Load Rating | 76.5kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 85kN | |
| Maximum Speed - Oil | 8000rpm | |
| Limiting Speed | 9000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Maximum Speed - Grease 6300rpm | ||
Outside Diameter 90mm | ||
Static Load Rating 76.5kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 85kN | ||
Maximum Speed - Oil 8000rpm | ||
Limiting Speed 9000rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is designed for efficient operation in a variety of applications. Featuring precise dimensional specifications, it ensures smooth rotation and minimal friction, making it Ideal for supporting radial loads while maintaining reliability under dynamic conditions. The bearing boasts a Durable construction, allowing it to withstand significant load ratings and variable speeds, thus enhancing the longevity and performance of the machinery it operates within. With its thoughtful design, it facilitates effective lubrication, which is essential for optimal functionality and reduced maintenance requirements.
Optimised for reliable performance under radial loads
Dimensions: Bore diameter of 50 mm, outside diameter of 90 mm, and width of 20 mm
Contains chamfered edges for improved operational efficiency
Offers Basic dynamic load ratings up to 85,000 N and static load ratings of 76,500 N
Capable of thermal speeds up to 8000 min, enhancing lubrication conditions
Designed for effective forced-circulation oil lubrication, allowing for high mechanical speeds of 9000 min
Grease lubrication rated at 6300 min for varied application needs
Manufactured with specified dimensions to fit precisely in assembly, ensuring stability and durability
Lightweight at approximately 0.514 kg, facilitating ease of installation and use
Related links
- NSK NJ2210ET 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ210 50 mm ID Roller Bearing, 90 mm OD
- NSK 32210J Tapered 50 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
- NTN NU210EAT2XC3 50 mm ID Roller Bearing, 90 mm OD
- NTN NJ2210ET2XC4 50 mm ID Roller Bearing, 90 mm OD
- NSK 22210EAKE4 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN NUP210EAT2XC3U 50 mm ID Roller Bearing, 90 mm OD


