NSK NJ2210ET 50 mm ID Roller Bearing, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£41.16

(exc. VAT)

£49.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£41.16

*price indicative

RS Stock No.:
640-000
Mfr. Part No.:
NJ2210ET
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Cylindrical

Static Load Rating

97kN

Number of Rows

1

Dynamic Load Rating

102kN

Maximum Speed - Grease

6300rpm

Limiting Speed

9000rpm

Maximum Speed - Oil

8000rpm

Outside Diameter

90mm

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single row cylindrical roller bearing engineered for high performance in dynamic applications. Designed to support radial loads, this bearing excels in providing stability and durability under varying operational speeds. Its Advanced specifications include a raceway diameter of the inner ring that enhances load distribution, ensuring longevity while minimising wear. Tailored for effective use in both oil-bath and grease lubrication systems, it is suitable for diverse environments and demanding operational conditions, making it a VITAL component in reducing downtime and maintenance needs.

Offers exceptional radial load support for improved stability

Allows for high speed rotation with thermal speeds reaching 7500 min-1

Designed for both oil-bath and grease lubrication, suitable for versatile applications

Robust construction with a mass of 0.582 kg enhances durability under operational stresses

Chamfer dimensions facilitate easy installation and alignment

Provides precise dimensions, ensuring compatibility with various machinery designs

Maximises performance efficiency and reduces maintenance intervals in demanding environments

Innovative design optimises contact surfaces for extended service life

Related links