NTN 1R29X32X13 29 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- RS Stock No.:
- 640-173
- Mfr. Part No.:
- 1R29X32X13
- Brand:
- NTN
Subtotal (1 unit)*
£9.32
(exc. VAT)
£11.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.32 |
*price indicative
- RS Stock No.:
- 640-173
- Mfr. Part No.:
- 1R29X32X13
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 29mm | |
| Race Width | 13mm | |
| Standards/Approvals | No | |
| Outside Diameter | 32mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 29mm | ||
Race Width 13mm | ||
Standards/Approvals No | ||
Outside Diameter 32mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner ring with an internal diameter of 29 mm, a bearing/inner ring width of 13 mm, and an under roller diameter of 32 mm, designed to provide precise support and durability in needle roller bearing assemblies.
Non/No Lubrication hole on inner ring
P0 Precision class
Related links
- NTN 1R28X32X30 28 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R32X37X30 32 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R25X32X22 25 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN HK2538ZWD 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD


