NTN 1R28X32X30 28 mm I.D Needle Roller Bearing Needle Roller, 32 mm O.D
- RS Stock No.:
- 640-172
- Mfr. Part No.:
- 1R28X32X30
- Brand:
- NTN
Subtotal (1 unit)*
£12.37
(exc. VAT)
£14.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.37 |
*price indicative
- RS Stock No.:
- 640-172
- Mfr. Part No.:
- 1R28X32X30
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 28 mm | |
| Race Width | 30mm | |
| Outside Diameter | 32 mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 28 mm | ||
Race Width 30mm | ||
Outside Diameter 32 mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with machined rings and inner ring, featuring double-side ribs for enhanced axial guidance and stability. It includes lubrication holes to ensure effective grease or oil flow, promoting optimal performance and extended service life in demanding applications. This design is ideal for high-load environments requiring precise operation and reliable lubrication.
34 kN Dynamic load rating
60.5 kN Static load rating
Related links
- NTN NK32/30R+1R28X32X30 28 mm I.D Needle Roller Bearing Needle Roller 42 mm O.D
- NTN 1R32X37X30 32 mm I.D Needle Roller Bearing Needle Roller, 32 mm O.D
- NTN 1R25X32X22 25 mm I.D Needle Roller Bearing Needle Roller, 32 mm O.D
- NTN NKS20 20 mm I.D Needle Roller Bearing Needle Roller, 32 mm O.D
- NTN 1R29X32X13 29 mm I.D Needle Roller Bearing Needle Roller, 32 mm O.D
- NTN NK24/16R+1R20X24X16 20 mm I.D Needle Roller Bearing Needle Roller, 32 mm O.D
- SKF NKI 20/20 20 mm I.D Needle Roller Bearing Needle Roller, 32 mm O.D
- NTN BK2512 25 mm I.D Needle Roller Bearing Drawn Cup Needle Roller, 32 mm O.D
