NTN 1R90X100X26 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- RS Stock No.:
- 640-092
- Mfr. Part No.:
- 1R90X100X26
- Brand:
- NTN
Subtotal (1 unit)*
£49.25
(exc. VAT)
£59.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.25 |
*price indicative
- RS Stock No.:
- 640-092
- Mfr. Part No.:
- 1R90X100X26
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 26mm | |
| Outside Diameter | 100mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 26mm | ||
Outside Diameter 100mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring is a precision-machined component designed for applications requiring a hardened raceway. With an internal diameter (d) of 90 mm, an external diameter (F) of 100 mm, and a width (B) of 26 mm, it provides a durable surface for needle roller and cage assemblies. Manufactured from bearing steel, this inner ring features a minimum fillet radius (rs) of 1 mm and a chamfer length (t) of 2.5 mm, facilitating smooth assembly and operation. It is classified under precision class P0, ensuring reliable performance in various mechanical systems.
95 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R90X100X36 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X30 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN NK100/26R+1R90X100X26 90 mm ID Roller Bearing Needle Roller 120 mm OD
- NTN 1R100X110X30 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R85X100X63 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X32 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD


