SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD

Subtotal (1 pack of 5 units)*

£103.66

(exc. VAT)

£124.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£103.66£20.732

*price indicative

RS Stock No.:
588-266
Mfr. Part No.:
LM 501310/Q
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Taper Roller Bearing

Outside Diameter

73.431mm

Series

LM 501310

Standards/Approvals

RoHS

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
MX
The SKF Tapered roller bearing cups (outer ring) are intended to be combined with cones (inner ring with rollers and cage) from the same series. Together they create a complete bearing that accommodates combined radial and axial loads and provides low friction during operation. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.

High radial and axial load carrying capacity

Accommodate axial loads in one direction

Low friction and long service life

Separable design

Various series available to accommodate prevailing loads in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy