SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 588-218
- Mfr. Part No.:
- NJ 305 ECP/C4
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£249.93
(exc. VAT)
£299.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £249.93 | £49.986 |
*price indicative
- RS Stock No.:
- 588-218
- Mfr. Part No.:
- NJ 305 ECP/C4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 62mm | |
| Static Load Rating | 36.5kN | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 15000rpm | |
| Series | NJ | |
| Standards/Approvals | RoHS Compliance | |
| Number of Rows | 1 | |
| End Type | Open | |
| Dynamic Load Rating | 46.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Outside Diameter 62mm | ||
Static Load Rating 36.5kN | ||
Bearing Material Bearing Steel | ||
Limiting Speed 15000rpm | ||
Series NJ | ||
Standards/Approvals RoHS Compliance | ||
Number of Rows 1 | ||
End Type Open | ||
Dynamic Load Rating 46.5kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearing NJ design is engineered to handle high radial loads at high speeds. It features two integral flanges on the outer ring and one on the inner ring, allowing it to accommodate axial displacement in one direction. Its separable design simplifies mounting and permits the interchangeability of bearing components, making it ideal for applications requiring ease of installation and maintenance.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2305 ECP/C4 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP/C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF N 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2205 ECP/C4 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD


