SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- RS Stock No.:
- 462-757
- Mfr. Part No.:
- 33209
- Brand:
- SKF
Subtotal (1 unit)*
£64.52
(exc. VAT)
£77.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.52 |
*price indicative
- RS Stock No.:
- 462-757
- Mfr. Part No.:
- 33209
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Cup Width | 25mm | |
| Series | 33209 | |
| Cone Width | 32mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 132kN | |
| Static Load Rating | 143kN | |
| Outside Diameter | 85mm | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Cup Width 25mm | ||
Series 33209 | ||
Cone Width 32mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 132kN | ||
Static Load Rating 143kN | ||
Outside Diameter 85mm | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- DE
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- NTN 4T-33110 Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD


