SKF 23038 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 462-321
- Mfr. Part No.:
- 23038 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
£1,735.81
(exc. VAT)
£2,082.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,735.81 |
*price indicative
- RS Stock No.:
- 462-321
- Mfr. Part No.:
- 23038 CCK/W33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 75mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2400rpm | |
| Series | 23038 CCK/W33 | |
| Dynamic Load Rating | 916kN | |
| Outside Diameter | 290mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1340kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 75mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 2400rpm | ||
Series 23038 CCK/W33 | ||
Dynamic Load Rating 916kN | ||
Outside Diameter 290mm | ||
Internal Clearance CN | ||
Static Load Rating 1340kN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23038 CCK/C3W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
- SKF 22232 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22238 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 340 mm OD
- SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- SKF 23238 CCK/W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22338 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 400 mm OD
- SKF 23038 CC/W33 Cylindrical 190 mm ID Spherical Roller Bearing, 290 mm OD


