SKF 22338 CCK/W33 Tapered 1:12 190 mm I.D Spherical Roller Bearing, 400 mm O.D

Subtotal (1 unit)*

£4,497.30

(exc. VAT)

£5,396.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,497.30

*price indicative

RS Stock No.:
462-106
Mfr. Part No.:
22338 CCK/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

190 mm

Race Width

132mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Dynamic Load Rating

2232kN

Standards/Approvals

RoHS

Outside Diameter

400 mm

Limiting Speed

1600rpm

Series

22338 CCK/W33

Static Load Rating

2650kN

Number of Rows

2

Internal Clearance

CN

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links