SKF 23032-2CS5/VT143 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 462-110
- Mfr. Part No.:
- 23032-2CS5/VT143
- Brand:
- SKF
Subtotal (1 unit)*
£1,414.33
(exc. VAT)
£1,697.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,414.33 |
*price indicative
- RS Stock No.:
- 462-110
- Mfr. Part No.:
- 23032-2CS5/VT143
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 670rpm | |
| Standards/Approvals | RoHS | |
| Series | 23032-2CS5/VT143 | |
| Dynamic Load Rating | 615kN | |
| Outside Diameter | 240mm | |
| Number of Rows | 2 | |
| Static Load Rating | 880kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 670rpm | ||
Standards/Approvals RoHS | ||
Series 23032-2CS5/VT143 | ||
Dynamic Load Rating 615kN | ||
Outside Diameter 240mm | ||
Number of Rows 2 | ||
Static Load Rating 880kN | ||
Internal Clearance CN | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication
High load carrying capacity
Sealed for increased reliability, with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032 CCK/W33 Tapered 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032 CC/C3W33 Tappered 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 24032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 24032 CC/C3W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23122-2CS5/VT143 Cylindrical 110 mm ID Roller Bearing, 180 mm OD


