SKF 32056 X Taper Roller 260 mm ID Tapered Roller Bearing, 400 mm OD
- RS Stock No.:
- 461-551
- Mfr. Part No.:
- 32056 X
- Brand:
- SKF
Subtotal (1 unit)*
£6,085.19
(exc. VAT)
£7,302.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,085.19 |
*price indicative
- RS Stock No.:
- 461-551
- Mfr. Part No.:
- 32056 X
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 260mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1300rpm | |
| Cone Width | 87mm | |
| Number of Rows | 1 | |
| Cup Width | 65mm | |
| Static Load Rating | 2360kN | |
| Outside Diameter | 400mm | |
| Bearing Dynamic Load Rating | 1288kN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 260mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 1300rpm | ||
Cone Width 87mm | ||
Number of Rows 1 | ||
Cup Width 65mm | ||
Static Load Rating 2360kN | ||
Outside Diameter 400mm | ||
Bearing Dynamic Load Rating 1288kN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF 32052 X Taper Roller 260 mm ID Tapered Roller Bearing, 400 mm OD
- SKF 24052 CCK30/W33 Tapered 1:30 260 mm ID Roller Bearing, 400 mm OD
- SKF 23052 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 400 mm OD
- FAG 23052-BE-XL-K Taper 260 mm ID Roller Bearing, 400 mm OD
- SKF 23052 CCK/C3W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
- FAG 31324-X Taper Roller 120 mm ID Tapered Roller Bearing, 260 mm OD
- SKF 22338 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 400 mm OD
- SKF 22338 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 400 mm OD


