SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-385
- Mfr. Part No.:
- 22210EAW33ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
£103.69
(exc. VAT)
£124.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.69 |
*price indicative
- RS Stock No.:
- 454-385
- Mfr. Part No.:
- 22210EAW33ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 124kN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 130kN | |
| Number of Rows | 2 | |
| Limiting Speed | 9100rpm | |
| Series | 22210 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Static Load Rating 124kN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 130kN | ||
Number of Rows 2 | ||
Limiting Speed 9100rpm | ||
Series 22210 | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional reliability and performance for a variety of demanding applications. Designed to handle both radial and axial loads, this bearing features a robust construction that ensures longevity and efficient operation. With a special focus on lubrication capabilities, it incorporates multiple lubrication holes, allowing for superior maintenance and operation under critical conditions. The design also includes innovative engineering to reduce friction and noise levels, ensuring a smoother running experience. This bearing is suitable for use in various industrial settings, where reliability and performance are paramount, making it an ideal choice for engineers and technicians alike.
Optimised for high-speed applications with enhanced thermal resistance
Designed to accommodate misalignment and shaft deflection, improving installation versatility
Constructed with a dynamic load rating that ensures high performance under heavy loads
Features a low weight yet durable design, catering to various machinery types
Utilises advanced materials to reduce wear and tear over time
Incorporates a groove for better lubrication flow, enhancing operational efficiency
Minimises vibration and noise levels, contributing to a quieter working environment
Related links
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD


