RS Better World
FAG 29418-E1-XL 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 310-479
- Mfr. Part No.:
- 29418-E1-XL
- Brand:
- FAG
Subtotal (1 unit)*
£902.55
(exc. VAT)
£1,083.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £902.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-479
- Mfr. Part No.:
- 29418-E1-XL
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Bearing Material | Steel | |
| Limiting Speed | 3850rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 880000N | |
| Outside Diameter | 190mm | |
| Series | 294..-E1-XL | |
| Static Load Rating | 2130000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Bearing Material Steel | ||
Limiting Speed 3850rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 880000N | ||
Outside Diameter 190mm | ||
Series 294..-E1-XL | ||
Static Load Rating 2130000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Axial Spherical Roller Bearing is designed to provide superior performance in demanding applications. This robust bearing is ideal for situations requiring high axial load capacity and excellent reliability. With its unique construction, it facilitates smooth rotation and reduces friction, thereby enhancing the longevity of machinery. Constructed without a flanging ring, it serves as an optimal solution for various mounting conditions, giving engineers and designers the versatility they need. Its effective heat treatment ensures durability under stringent operational conditions.
Lightweight design minimizes energy consumption while maintaining strength
Facilitates simplified installation through its no flanging ring configuration
Designed for both grease and oil lubrication to meet operational preferences
Accommodates static and dynamic angular misalignments for enhanced operational flexibility
Handles a wide temperature range making it suitable for various environments
Related links
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-T41D Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-T41A Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-K-M-C3 Taper 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL Cylindrical 90 mm ID Roller Bearing, 190 mm OD


