FAG 22318-E1A-XL-K-M-C3 Taper 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 312-354
- Mfr. Part No.:
- 22318-E1A-XL-K-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£532.12
(exc. VAT)
£638.54
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | £532.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-354
- Mfr. Part No.:
- 22318-E1A-XL-K-M-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Taper | |
| Cage Material | Brass | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 610000N | |
| Standards/Approvals | No | |
| Series | 223..-E1A-XL-K-M | |
| Limiting Speed | 3850rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 630000N | |
| Internal Clearance | CN | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Taper | ||
Cage Material Brass | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 610000N | ||
Standards/Approvals No | ||
Series 223..-E1A-XL-K-M | ||
Limiting Speed 3850rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 630000N | ||
Internal Clearance CN | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 23138-E1A-XL-K-M-C3 K Tapered 190 mm ID Spherical Roller Bearing, 320 mm OD
- FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 23218-E1A-XL-K-M Taper 90 mm ID Roller Bearing, 160 mm OD
- FAG 23138-E1A-XL-K-M Taper 190 mm ID Roller Bearing, 320 mm OD
- FAG 23218-E1A-XL-K-M-C3 K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22220-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 180 mm OD


