RS Better World

FAG 23138-E1A-XL-K-M-C3 K Tapered 190 mm ID Spherical Roller Bearing, 320 mm OD

Subtotal (1 unit)*

£1,899.21

(exc. VAT)

£2,279.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,899.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
310-301
Mfr. Part No.:
23138-E1A-XL-K-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

190mm

Race Width

104mm

Bore Type

K Tapered

Cage Material

Brass

Standards/Approvals

RoHS, DIN 635-2

Outside Diameter

320mm

Limiting Speed

2070rpm

Series

231..-E1A-K

Static Load Rating

2220000N

Internal Clearance

C3

Dynamic Load Rating

1610kN

Number of Rows

2

Bearing Material

Steel

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is designed for reliability and superior performance under challenging conditions. Constructed with a tapered bore and brass cage, this innovative product ensures smooth operation and significant load capacity. Tailored to meet the demands of dynamic applications, the bearing accommodates misalignment while efficiently handling both radial and axial loads.

Adaptable to various dynamic and static bearing adjustments

Built with a wide temperature range to suit diverse environments

Not sealed allowing for flexible lubrication methods

Manufactured with high quality materials for long lasting performance

Engineered to minimise wear and tear extending service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy