APEM DPDT, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 797-6654
- Mfr. Part No.:
- 2649LP/2A232000L0
- Brand:
- APEM
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 797-6654
- Mfr. Part No.:
- 2649LP/2A232000L0
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Panel Cutout Size | 22 x 30 mm | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Terminal Type | Solder | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Rocker Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Panel Cutout Size 22 x 30 mm | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Actuator Colour Black | ||
Terminal Type Solder | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
Apem Rocker Switches 2600 Series
2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options
Concave rocker actuator
Apem Rocker Switches
Approvals
UL, CSA, VDE and NF (EN 61058-1) approved
Related links
- APEM DPDT, On-Off-On Mom-Off-Mom Rocker Switch Panel
- APEM DPDT, On-On On-None-On Rocker Switch Panel
- APEM DPDT, On-Off-On Rocker Switch Panel Mount
- APEM Illuminated SPDT, On-Off-On On-On-On Rocker Switch Panel Mount
- TE Connectivity SPDT, Latching Rocker Switch Panel Mount
- C & K Illuminated, On-Off DPST Rocker Switch Panel Mount
- Marquardt SPDT, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
