- RS Stock No.:
- 164-1980
- Mfr. Part No.:
- 1-1571987-1
- Brand:
- TE Connectivity
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 100)
£3.534
(exc. VAT)
£4.241
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | £3.534 | £353.40 |
200 - 200 | £3.499 | £349.90 |
300 + | £3.389 | £338.90 |
*price indicative |
- RS Stock No.:
- 164-1980
- Mfr. Part No.:
- 1-1571987-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 16.46mm |
Panel Cut Out Height | 27.81mm |
Contact Current Rating | 5 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Wire Lug |
DC Voltage Rating | 28V |
Panel Cut Out Size | 27.81 x 16.46mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 120 V, 250V |
Mechanical Life | 400000Operations |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Minimum Operating Temperature | -30°C |
Contact Resistance | 10mΩ |
Case Material | Thermoplastic |
Related links
- TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-On Rocker Switch
- TE Connectivity DPDT, On-None-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
- TE Connectivity DPDT, On-(On) Rocker Switch PCB
- TE Connectivity DPST, On-On Rocker Switch Panel Mount
- TE Connectivity DPDT, On-On Rocker Switch Panel Mount
- TE Connectivity SPST, Off-On-Off Rocker Switch Panel Mount