Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 834-883
- Mfr. Part No.:
- C7510T110R
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£15.01
(exc. VAT)
£18.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 11 January 2027
- Plus 50 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.01 |
*price indicative
- RS Stock No.:
- 834-883
- Mfr. Part No.:
- C7510T110R
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Pin | |
| IP Rating | IP68 | |
| Contact AC Voltage | 110V | |
| Actuator Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mount Type Panel Mount | ||
Terminal Type Solder Pin | ||
IP Rating IP68 | ||
Contact AC Voltage 110V | ||
Actuator Style Rocker | ||
- COO (Country of Origin):
- CN
The Bulgin rocker switch offers a reliable solution for controlling electrical circuits, featuring an illuminated design to enhance visibility during operation. Ideal for applications requiring robust switching capabilities.
Rated for 20A at 250Vac, ensuring dependable performance under demanding conditions
Includes a 3mm contact gap for enhanced safety and reliability
Available in various illumination options, catering to user preferences
Constructed with Durable materials, guaranteeing longevity and resistance to wear
Related links
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated DPST, (On)-Off (On)-Off Rocker Switch Panel
- Bulgin Illuminated 2, 1 Way On-Off-On Rocker Switch Panel
- Bulgin DPDT, On-Off-On Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
