Bulgin Illuminated, On-Off Rocker Switch Panel Mount

Image representative of range

Subtotal (1 unit)*

£15.01

(exc. VAT)

£18.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.01

*price indicative

RS Stock No.:
834-882
Mfr. Part No.:
C7510T012Y
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Copper Nickel

Switch Contact Current

30A

Illuminated

Yes

Actuator Colour

Yellow

Mount Type

Panel Mount

Terminal Type

Solder Pin

IP Rating

IP68

Contact AC Voltage

12V

Actuator Style

Rocker

COO (Country of Origin):
CN
The Bulgin rocker switch offers reliable performance for varied applications, featuring an illuminated design for enhanced visibility and ease of use in low-light conditions. This switch combines functionality with a robust build for extended durability.

Illuminated design for excellent visibility in dark environments

Rated for 10A at 250Vac with a 3mm contact gap

Push-on and PCB terminals ensure versatile installation options

Features a distinctive softline finish enhancing tactile feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy