Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 834-866
- Mfr. Part No.:
- C7530T012G
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£17.44
(exc. VAT)
£20.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 47 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.44 |
*price indicative
- RS Stock No.:
- 834-866
- Mfr. Part No.:
- C7530T012G
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Green | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Pin | |
| IP Rating | IP68 | |
| Contact AC Voltage | 12V | |
| Actuator Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Green | ||
Mount Type Panel Mount | ||
Terminal Type Solder Pin | ||
IP Rating IP68 | ||
Contact AC Voltage 12V | ||
Actuator Style Rocker | ||
- COO (Country of Origin):
- CN
The Bulgin miniature rocker switch provides a reliable control solution for various devices, designed to seamlessly integrate into your applications with its user-friendly operation and Compact design.
Illuminated and non-illuminated options are available
Suitable for ratings up to 16A at 250Vac and 10A at 400Vac
3mm contact gap ensures improved performance in rugged environments
Panel cut-outs are standardised for easy installation
Related links
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated DPST, On-Off (On)-Off Rocker Switch Panel
- Bulgin Illuminated 2, 1 Way On-Off-On Rocker Switch Panel
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
