Bulgin Illuminated, On-On Rocker Switch Panel Mount
- RS Stock No.:
- 834-864
- Mfr. Part No.:
- C7520T250Y
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£16.23
(exc. VAT)
£19.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.23 |
*price indicative
- RS Stock No.:
- 834-864
- Mfr. Part No.:
- C7520T250Y
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-On | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Yellow | |
| Terminal Type | Solder Pin | |
| Mount Type | Panel Mount | |
| IP Rating | IP68 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-On | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Yellow | ||
Terminal Type Solder Pin | ||
Mount Type Panel Mount | ||
IP Rating IP68 | ||
Contact AC Voltage 250V | ||
Actuator Style Rocker | ||
- COO (Country of Origin):
- CN
The Bulgin switch is a reliable component designed for effective management of electrical circuits in Compact spaces, ensuring safe and efficient operation during various applications.
Rated for 30A at 250Vac, accommodating high-load requirements
IP68 rated for protection against dust and water ingress, ensuring durability in harsh environments
Available with solder tab and push fit connection options for versatile installation
Distinctive styling enhances Visual integration with existing designs
Related links
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated 2, 1 Way On-Off-On Rocker Switch Panel
- Bulgin Illuminated DPST, (On)-Off (On)-Off Rocker Switch Panel
- Bulgin DPDT, On-Off-On Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
