TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 473-964
- Mfr. Part No.:
- 3-1571987-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-964
- Mfr. Part No.:
- 3-1571987-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rocker switch is designed to deliver reliable performance in various applications. This premium-quality switch features a sleek black finish and a double pole, double throw configuration, ensuring robust functionality while maintaining an attractive aesthetic. With its bevelled frame and paddle-style actuator, it provides a satisfying tactile feedback for users, making it an ideal choice for applications where precision is paramount. Rated for 5 A at 125 VAC and 28 VDC, this versatile rocker switch meets stringent electrical standards, making it suitable for power applications. Its panel mounting capability facilitates easy installation, while the durable construction promises long-lasting service life, ensuring minimal maintenance needs.
Offers a sophisticated design that enhances the overall product aesthetic
Facilitates straightforward panel integration for user-friendly installation
Contains silver contact plating to ensure optimal conductivity and durability
Employs a vertical mounting angle for versatile application setups
Free from halogens, aligning with modern environmental safety standards
Boasts a non-LED configuration for simplified functionality in specific settings
Facilitates straightforward panel integration for user-friendly installation
Contains silver contact plating to ensure optimal conductivity and durability
Employs a vertical mounting angle for versatile application setups
Free from halogens, aligning with modern environmental safety standards
Boasts a non-LED configuration for simplified functionality in specific settings
Related links
- TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch
- TE Connectivity DPDT, On-(On) Rocker Switch PCB
- TE Connectivity DPDT, (On)-None-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
- TE Connectivity Rocker Switch Panel Mount
- TE Connectivity DPDT, Latching Rocker Switch Panel Mount
