Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 358-054
- Mfr. Part No.:
- MTN3305-6052
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£33.86
(exc. VAT)
£40.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.86 |
*price indicative
- RS Stock No.:
- 358-054
- Mfr. Part No.:
- MTN3305-6052
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 71mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 71mm | ||
Illuminated No | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker, from the Merten System Design range, features a marked bell for easy identification. It comes in a stylish mocca metallic finish, offering both functionality and a modern, sophisticated look.
Varnished treated surface
Fixed by clamps
IP20 rated
Fixed by clamps
IP20 rated
Related links
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- Schneider Electric, Off On Rocker Switch Clip-In
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
