Schneider Electric Illuminated, Off On Rocker Switch Clip-In

Subtotal (1 unit)*

£17.97

(exc. VAT)

£21.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.97

*price indicative

RS Stock No.:
357-884
Mfr. Part No.:
MTN3320-6033
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Off On

Panel Cut Out Width

71mm

Panel Cut Out Height

27mm

Illuminated

Yes

Series

D-Life

Mounting Type

Clip-In

COO (Country of Origin):
DE
The Schneider Electric Rocker from Merten System Design, with an indicator window, comes in Sahara colour. This design combines a modern aesthetic with practical functionality, featuring a clear indicator window for easy visibility and operation, ideal for various electrical installations.

Made of Thermoplastic
Fixed by clamps
IP20 rated

Related links