Schneider Electric, On-Off Rocker Switch Clip-In

Subtotal (1 unit)*

£11.49

(exc. VAT)

£13.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.49

*price indicative

RS Stock No.:
358-319
Mfr. Part No.:
MTN3300-6033
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rocker Switch

Switch Operation

On-Off

Panel Cutout Size

27 mm

Illuminated

No

Series

D-Life

Mount Type

Clip-In

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schneider Electric Rocker, from the Merten System Design range, comes in a warm and earthy sahara colour. This design features a single rocker, making it a practical and stylish choice for a switch. The sahara finish adds a subtle, natural touch to any interior, offering both functionality and aesthetic appeal for modern spaces.

Fixed by clamp

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy