Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 357-701
- Mfr. Part No.:
- MTN3304-6035
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.90
(exc. VAT)
£23.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £19.90 | 
*price indicative
- RS Stock No.:
- 357-701
- Mfr. Part No.:
- MTN3304-6035
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 71mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
| Brand Schneider Electric | ||
| Switch Operation Off On | ||
| Panel Cut Out Width 71mm | ||
| Panel Cut Out Height 71mm | ||
| Illuminated No | ||
| Series D-Life | ||
| Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker from Merten System Design, rated IP44 for protection against dust and water splashes, comes in lotus white. This design ensures durability and reliability, making it suitable for both indoor and outdoor use in various environments while offering a sleek, modern appearance.
Made of Thermoplastic
Fixed by clamps
Green Premium product
RoHS compliant
Fixed by clamps
Green Premium product
RoHS compliant
Related links
- Schneider Electric, Off On Rocker Switch Clip-In
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
