Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 357-483
- Mfr. Part No.:
- MTN3304-6034
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£25.71
(exc. VAT)
£30.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.71 |
*price indicative
- RS Stock No.:
- 357-483
- Mfr. Part No.:
- MTN3304-6034
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 71mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 71mm | ||
Illuminated No | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker from Merten System Design is rated IP44 for protection against dust and water splashes, making it suitable for use in damp or outdoor environments. It comes in an anthracite colour, offering a modern and durable solution for electrical installations.
Made of Thermoplastic
Fixed by clamps
Green Premium product
RoHS compliant
Fixed by clamps
Green Premium product
RoHS compliant
Related links
- Schneider Electric, Off On Rocker Switch Clip-In
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- Schneider Electric Rocker Switch Flush Mount
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
