Schneider Electric, Off On Rocker Switch Clip-In

Subtotal (1 unit)*

£21.83

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.83

*price indicative

RS Stock No.:
358-064
Mfr. Part No.:
MTN3360-6034
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Off On

Panel Cut Out Width

71mm

Panel Cut Out Height

71mm

Illuminated

No

Series

D-Life

Mounting Type

Clip-In

COO (Country of Origin):
DE
The Schneider Electric Rocker from Merten System Design features a labelling field and comes in an anthracite colour. It is designed to allow for easy labelling, providing both functionality and a modern aesthetic for electrical installations.

Made of Thermoplastic
Fixed by clamps
IP20 rated

Related links