Schneider Electric, Off On Rocker Switch Clip-In
- RS Stock No.:
- 357-698
- Mfr. Part No.:
- MTN3302-6035
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9.10
(exc. VAT)
£10.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.10 |
*price indicative
- RS Stock No.:
- 357-698
- Mfr. Part No.:
- MTN3302-6035
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Off On | |
| Panel Cut Out Width | 71mm | |
| Panel Cut Out Height | 71mm | |
| Illuminated | No | |
| Series | D-Life | |
| Mounting Type | Clip-In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Off On | ||
Panel Cut Out Width 71mm | ||
Panel Cut Out Height 71mm | ||
Illuminated No | ||
Series D-Life | ||
Mounting Type Clip-In | ||
- COO (Country of Origin):
- DE
The Schneider Electric Rocker from Merten System Design, marked with a light symbol, comes in lotus white. This design is ideal for controlling lighting systems, offering both functional clarity and a sleek, modern look that fits seamlessly into various interior designs.
Made of Thermoplastic
Fixed by clamps
IP20 rated
Fixed by clamps
IP20 rated
Related links
- Schneider Electric Illuminated, Off On Rocker Switch Clip-In
- Schneider Electric, Off On Rocker Switch Clip-In
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
