Eaton, Push-On 2 Way Rocker Switch Surface

Subtotal (1 unit)*

£4.94

(exc. VAT)

£5.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.94

*price indicative

RS Stock No.:
243-101
Mfr. Part No.:
184590 CWIZ-02/37
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Alpine White

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

2 Way

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton cutting-edge rocker switch from The Eaton Moeller series xComfort merges style with functionality, designed for modern living spaces. The glossy alpine white finish brings a contemporary touch to interiors, while its robust construction ensures longevity and reliability. Engineered for ease of use, this two-part rocker provides a seamless experience, making it ideal for both new installations and upgrades. With thoughtful attention to detail, it integrates smoothly into existing systems, offering a perfect blend of aesthetics and practicality. This product not only enhances your switchgear options but also aligns with eco-friendly standards, making it a responsible choice for today’s environmentally conscious consumers.

Halogen-free construction promotes safety and environmental health

Thermoplastic material ensures durability and resistance to everyday wear

Glossy surface finish adds a modern elegance to any room

Designed for quick installation with a snap fastening type

Rated to IP20 for protection against solid objects, making it suitable for dry indoor conditions

Utilises a universal pushbutton for a versatile application in various settings

Lightweight design simplifies handling during installation

Non-engraved imprint provides a clean and minimal appearance

Related links