Eaton, Push-On 1 Way Rocker Switch Surface
- RS Stock No.:
- 240-181
- Mfr. Part No.:
- 147615 CWIZ-01/23
- Brand:
- Eaton
Subtotal (1 unit)*
£8.10
(exc. VAT)
£9.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.10 |
*price indicative
- RS Stock No.:
- 240-181
- Mfr. Part No.:
- 147615 CWIZ-01/23
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Symbol Arrows | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Silver | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 1 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Symbol Arrows | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Silver | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 1 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort wireless rocker switch combines modern design with innovative functionality. This sleek silver switch is expertly crafted for controlling Venetian blinds, allowing you to enjoy effortless light management in your space. Designed with user-friendly engagement in mind, its snap fastening makes installation simple and quick. The thermoplastic construction ensures durability while its matt finish adds a touch of elegance to any interior. The switch's compact dimensions make it a versatile choice, seamlessly integrating into various decor styles. With its high compliance standards, this switch not only meets but exceeds expectations for safety and usability, making it a reliable choice for homeowners and professionals alike.
Halogen-free materials ensure a safer environment
Lacquered surface protection enhances durability and longevity
Compact design allows for seamless integration into any living space
Thermoplastic construction provides resilience against wear and tear
Single rocker design offers intuitive and straightforward operation
Symbol 'arrows' imprint aids in easy identification of function
Degree of protection ratings safeguard against dust and water ingress
Related links
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Bosch Cordless Electric Screwdrivers
