Radxa X4 Heatsink With Fan

Subtotal (1 unit)*

£12.97

(exc. VAT)

£15.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£12.97

*price indicative

RS Stock No.:
329-071
Mfr. Part No.:
AE016
Brand:
Radxa
Find similar products by selecting one or more attributes.
Select all

Brand

Radxa

Product Name

X4 Heatsink With Fan

Accessory Category

Cooling

For Use With

X4

COO (Country of Origin):
CN
The Radxa Heatsink is designed specifically for the Radxa X4, featuring a durable aluminium alloy case with dimensions of 97 x 75 x 72 mm. It operates at a speed of 4000rpm ± 10% with a 5V DC input and connects via a 2 pin 1.25mm pitch connector, ensuring efficient cooling performance.

Excellent thermal conductivity
Full metal heatsink case
Exquisitely crafted design
Efficient cooling
Easy temperature control

Related links