Omron 6 Axis Robotic Arm, 900 mm, 4m/s, 5 kg

Subtotal (1 unit)*

£40,472.14

(exc. VAT)

£48,566.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40,472.14

*price indicative

RS Stock No.:
638-830
Mfr. Part No.:
RT6-0109005
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Robotic Arm

Number of Axis

6

Maximum Reach

900mm

Maximum Speed

4m/s

Positional Repeatability

±0.03 mm

Maximum Payload

5kg

Weight

23.9kg

Standards/Approvals

PLd, SEMI S2, Cat.3, ISO Cleanroom Class 3, ISO 13849-1, ISO 10218-1

Mount Type

Wall

RoHS Status: Exempt

COO (Country of Origin):
TW
The Omron Robotic Arm Robotic arm designed for tasks such as assembly, palletizing, inspection, logistics and more, promoting a safe and efficient collaboration between humans and machines. Engineered to enhance workplace harmony and safety, it features 31 advanced safety functions, all certified to ISO 13849-1, Category 3, Performance Level d (PLd), ensuring reliable and secure operation in various industrial environments.

Full ISO 10218-1 compliance

Easy to use graphical programming environment

Built-in vision based robot control

Optional camera and Landmark allows for truly flexible and fast changeover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy