- RS Stock No.:
- 895-2300
- Mfr. Part No.:
- 1987671-1
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price Each
£6.79
(exc. VAT)
£8.15
(inc. VAT)
Units | Per unit |
1 + | £6.79 |
- RS Stock No.:
- 895-2300
- Mfr. Part No.:
- 1987671-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity CAT 5e Field Installation Jacks
A range of Field Installation RJ45 modularjacks by TE Connectivity offers Tool-less robust termination technology.
Can be used with 4 wire 22 AWG and 8 wire 26 AWG cables
They are suitable for fast ethernet (4 position) and Gigabyte ethernet (8 position)
Typical applications include-
Automation
Wind turbines
Renewable energy
Industrial communication
Can be used with 4 wire 22 AWG and 8 wire 26 AWG cables
They are suitable for fast ethernet (4 position) and Gigabyte ethernet (8 position)
Typical applications include-
Automation
Wind turbines
Renewable energy
Industrial communication
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat6 |
Number of Ports | 1 |
Mounting Type | Screw Mount |
Number of Ways | 8P8C |
Connector Type | RJ45 |
Shield Type | Shielded, Unshielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 25.6mm |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 895-2300
- Mfr. Part No.:
- 1987671-1
- Brand:
- TE Connectivity
Related links
- Insertion & Extraction Tools
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m