HARTING Han 3A RJ45 Series Female RJ45 Connector, Panel Mount Straight 8C -Way

Bulk discount available

Subtotal (1 unit)*

£57.57

(exc. VAT)

£69.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£57.57
10 - 24£54.73
25 - 49£51.98
50 - 99£49.16
100 +£46.40

*price indicative

Packaging Options:
RS Stock No.:
741-2895
Distrelec Article No.:
304-01-789
Mfr. Part No.:
09452151103
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

Panel Mount

Number of Ways

8C

Orientation

Straight

IP Rating

IP67

Length

40.3mm

Width

35.3mm

Depth

47.5mm

Series Number

09452

Series

Han 3A RJ45

COO (Country of Origin):
RO

HARTING RJ45 Connector


The HARTING Han 3A series female RJ45 connector is a panel-mount shielded plug. This metal body RJ45 data connector and panel receptacle utilise proven housing that provides a proven and reliable secure connection. It has an optional coding pin set that enables dediCATed connectivity between the connector and panel receptacle.

Features and Benefits


Cable sheath diameter ranges between 6.5mm and 6.9mm
Mating cycles are greater than or equal to 500
Temperature ranges between -40°C and 70°C

CertifiCATions


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP67 rated

Related links