Molex Female RJ11 Connector, Cat3 Vertical 1 -Way

Bulk discount available

Subtotal (1 tray of 1680 units)*

£1,733.76

(exc. VAT)

£2,079.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1680 - 1680£1.032£1,733.76
3360 +£1.003£1,685.04

*price indicative

RS Stock No.:
151-2669
Mfr. Part No.:
428786218
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Ethernet Connector Type

RJ11 Connector

LAN Category

Cat3

Number of Ways

1

Shield Type

Unshielded

Orientation

Vertical

Length

16mm

Width

15.88mm

Depth

12.7mm

Series Number

42878

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Modular Jack, Vertical, Low Profile, 6/6

Related links