Phoenix Contact Cat5e 8 Port RJ45 Mini Patch Panel STP Green

Subtotal (1 unit)*

£37.26

(exc. VAT)

£44.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£37.26

*price indicative

RS Stock No.:
799-9112
Mfr. Part No.:
2901642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

LAN Category

Cat5e

Number of Ports

8

Interface Type

RJ45

Shield Type

STP

Height

90mm

Width

29mm

Depth

53mm

Colour

Green

RoHS Status: Not Applicable

Related links