Telegartner MPP16-HS K Cat. 6A Series Cat6 16 Port RJ45 RJ Patch Panel STP 1 U Grey
- RS Stock No.:
- 302-296
- Mfr. Part No.:
- J02022A0050
- Brand:
- Telegartner
Subtotal (1 unit)*
£206.84
(exc. VAT)
£248.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.84 |
*price indicative
- RS Stock No.:
- 302-296
- Mfr. Part No.:
- J02022A0050
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RJ Patch Panel | |
| Panel Type | Patch | |
| LAN Category | Cat6 | |
| Number of Ports | 16 | |
| Interface Type | RJ45 | |
| Shield Type | STP | |
| Rack Height | 1U | |
| Colour | Grey | |
| Width | 19in | |
| Standards/Approvals | No | |
| Series | MPP16-HS K Cat. 6A | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RJ Patch Panel | ||
Panel Type Patch | ||
LAN Category Cat6 | ||
Number of Ports 16 | ||
Interface Type RJ45 | ||
Shield Type STP | ||
Rack Height 1U | ||
Colour Grey | ||
Width 19in | ||
Standards/Approvals No | ||
Series MPP16-HS K Cat. 6A | ||
- COO (Country of Origin):
- DE
19" Cat.6+ Patch Panel 16 Ports
LSA+ connection terminals
Pre-assembled earthing cable
Each port has individual strain relief
Housing material: 1 mm sheet steel, powder coated
Colour: light grey (RAL 7035)
Related links
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel STP 1 U Black
- Telegartner 24 Port RJ45 RJ Connector STP 1 U Grey
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel STP 1 U Black
- Molex CES PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Molex CES PowerCat Series 24 Port IDC RJ Patch Panel STP 1 U Overlay: Grey, Powdercoat: Black
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- NewLink UT-899 Series Cat6 16 Port Patch Panel 1 U Black
