TE Connectivity Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
- RS Stock No.:
- 364-6457
- Mfr. Part No.:
- 406330-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 364-6457
- Mfr. Part No.:
- 406330-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| LAN Category | Cat5e | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 1U | |
| Height | 44.45mm | |
| Width | 19in | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
LAN Category Cat5e | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 1U | ||
Height 44.45mm | ||
Width 19in | ||
Colour Black | ||
- COO (Country of Origin):
- CN
