Böllhoff Rivet Setting Tool Rivet Tool
- RS Stock No.:
- 747-495
- Mfr. Part No.:
- 23615601000/00
- Brand:
- Böllhoff
Subtotal (1 unit)*
£1,345.27
(exc. VAT)
£1,614.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,345.27 |
*price indicative
- RS Stock No.:
- 747-495
- Mfr. Part No.:
- 23615601000/00
- Brand:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Sub Type | Rivet Setting Tool | |
| Product Type | Rivet Tool | |
| Maximum Rivet Size | 10mm | |
| Minimum Rivet Size | 3mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Sub Type Rivet Setting Tool | ||
Product Type Rivet Tool | ||
Maximum Rivet Size 10mm | ||
Minimum Rivet Size 3mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bollhoff Setting Tool Rivkle is a high-performance pneumatic-hydraulic industrial instrument designed for the efficient installation of blind rivet nuts and studs. This ergonomic tool utilizes a force-controlled setting.
Operating Air pressure range of 5 to 7 bar
Adjustable stroke length from 0 to 7 mm
