Böllhoff Install Tool Rivet Tool
- RS Stock No.:
- 757-754
- Mfr. Part No.:
- 23617301000/00
- Brand:
- Böllhoff
Subtotal (1 unit)*
£2,066.96
(exc. VAT)
£2,480.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,066.96 |
*price indicative
- RS Stock No.:
- 757-754
- Mfr. Part No.:
- 23617301000/00
- Brand:
- Böllhoff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Rivet Tool | |
| Sub Type | Install Tool | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Rivet Tool | ||
Sub Type Install Tool | ||
Material Plastic | ||
- COO (Country of Origin):
- FR
The Bollhoff RIVKLE NEO P107 is a new-generation hydraulic-pneumatic setting tool specifically engineered for high-volume industrial production environments. This force-controlled instrument is designed to install blind rivet nuts and studs.
High production speed capable of setting up to 36 units per minute
Maximum stroke length of 7 mm
