Panduit, LCAS Uninsulated Ring Terminal, #10 Stud Size, Silver
- RS Stock No.:
- 847-8798
- Mfr. Part No.:
- LCAS6-10-L
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 847-8798
- Mfr. Part No.:
- LCAS6-10-L
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | LCAS | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.45in | |
| Inner Ring Diameter | 0.2in | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | #10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.09in | |
| Overall Length | 30.2mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series LCAS | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.45in | ||
Inner Ring Diameter 0.2in | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size #10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.09in | ||
Overall Length 30.2mm | ||
- COO (Country of Origin):
- MX
