Panduit, LCAX Uninsulated Ring Terminal, 1/2in Stud Size, Silver
- RS Stock No.:
- 847-8773
- Mfr. Part No.:
- LCAX2/0-12-X
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 847-8773
- Mfr. Part No.:
- LCAX2/0-12-X
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | LCAX | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.96in | |
| Inner Ring Diameter | 0.53in | |
| Maximum Wire Size AWG | 2/0AWG | |
| Minimum Wire Size AWG | 2/0AWG | |
| Stud Size | 1/2in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.13in | |
| Overall Length | 57.9mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series LCAX | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.96in | ||
Inner Ring Diameter 0.53in | ||
Maximum Wire Size AWG 2/0AWG | ||
Minimum Wire Size AWG 2/0AWG | ||
Stud Size 1/2in | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.13in | ||
Overall Length 57.9mm | ||
- COO (Country of Origin):
- MX
