Panduit, LCA Uninsulated Ring Terminal, 1/4in Stud Size, Silver
- RS Stock No.:
- 847-8751
- Mfr. Part No.:
- LCA10-14-L
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-8751
- Mfr. Part No.:
- LCA10-14-L
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | LCA | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.42in | |
| Inner Ring Diameter | 0.27in | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Stud Size | 1/4in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.05in | |
| Overall Length | 29.4mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series LCA | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.42in | ||
Inner Ring Diameter 0.27in | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 10AWG | ||
Stud Size 1/4in | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.05in | ||
Overall Length 29.4mm | ||
- COO (Country of Origin):
- MX
